Myrra 44272 EI48 Encapsulated PCB Transformer 230V 10VA 0-9V 0-9V

Order Code:

88-5111

Brand: Myrra MPN: 44272

Discontinued


Encapsulated PCB mounting transformer, 10VA 0-9V, 0-9V, from the Myrra 44000 series.


  • Vacuum filling
  • Two-compartment bobbins
  • Self-extinguishing plastics to UL 94V-0
  • Resin class B CEI 85 (20,000 hour testing to CEI 126)
  • Insulation voltage 4kV (Tested to 6kV)
  • Meets all the requirements of EN 61558-2-6, EN 60950 and UL 1585
Power 10VA
Primary Voltage 230V
Secondary Voltage 2 x 9V
Weight 0.3kg

Reviews


Be the first to submit a review

Trustpilot