Brennenstuhl 1506453 MZ20 24 Hour Plug In Timer Grey

Standard range
Order Code:

23-4811

Brand: Brennenstuhl MPN: 1506453 EAN-13: 4007123150007
Qty Unit Price (Ex VAT)
1+ £3.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional 30 due on 22/01/2025

This 24-hour plug-in timer from Brennenstuhl can be set to have multiple 'On' time segments (15mins minimum).


  • Up to 96 On/Off switching times per day
  • LED lights to indicate timer is switched on
  • Easy-to-use and install
  • Maximum total load 10A
Type Plug-in time switch
Current Rating 10A
Timer Mode 24hrs

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, November 11, 2016 Question by: Rapid Customer | Product code: 23-4811
Q. In which position should the timer be to go on and off over 24 hour period.Clock or I desperate
A. Hi Maureen, thank you for your question. The pins need to be pushed down for the switching time required.

Reviews


Be the first to submit a review

Trustpilot