Site: Industry
Currency: GBP    
NAO6 Academic Edition Robot with 3 Year Warranty

NAO6 Academic Edition Robot with 3 Year Warranty

United Robotics Group
Order Code:

70-8894

Brand: United Robotics Group MPN: NAOEUUK-B2A-3Y

Discontinued


The NAO6 is the latest generation of the brilliant NAO humanoid robot family. Having continuously evolved from the 1st generation, this 6th generation model gives even more performance and greater capabilities than ever before. Improvements have been made in virtually every area as well as a host of new features such as a dual-mode camera and auto-focus.

NAO is still the most widely used humanoid robot for academic purposes worldwide. The robot creates a unique human-robot interaction experience and is a renowned teaching aid for use in areas such as robotics, systems and control and computer sciences. Use NAO to explore programming, sensors, interaction with people and the environment and much more.

The robot is capable of autonomous movement, and can converse with anyone as well as identifying objects and interacting with its environment. Anyone can write the programs that let NAO know what you want it to do, the graphical interface of the Choregraphe software.

Students can explore event-based, sequential or parallel programming using the configurable behaviour boxes. You can also create your own behaviours, as well as using Python to write more complex scripts.

NAO robot can be programmed by either connecting an Ethernet cable between the robot and your computer, or via a WiFi connection. The software suite is compatible with Windows, Mac and Linux.

Note: Please note that these robots can only be supplied to educational establishments.
  • Robots supplied with 3 year warranty (excluding battery)
  • NAO robot stands 58cm tall and is packed full of technology
  • Humanoid body with 25 degrees of freedom for realistic movement

Please note: Pepper is a SoftBank Robotics trademark


1-Year maintenance extension available (70-8896)

NAO can only be supplied to schools, colleges and universities. To find out more, please contact education@rapidonline.com or call us and speak to a member of the Education Team.

Free 'How to Program NAO' e-books can be downloaded here

Please note: The NAO batteries are only supplied with a 1 year warranty


Type Humanoid Robot
Height 580mm
No. of Servos 25

Order Code: 70-8890

MPN: IM2720-01000

Rapid
Extended range
Price per unit Ex VAT
1+
£415.42
4 in stock, despatched same dayAdditional quantity lead time 14 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C