Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rapid National Curriculum Radio Project Tray

Order Code:  

13-0100

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 13-0100 Copy to clipboard
  • Country of Origin: China
 Report an error

Discontinued

This excellent project package contains a wide range of components for schools working on radio type projects. Linked to the National Curriculum, this classpack of 20 Radio Project Kits offers a substantial saving on parts bought separately which is ideal for schools working to tight budgets. The pack is supplied in a Gratnells tray with lid.


  • Dimensions of the box: 43cm x 31cm x 7cm
  • Great school resource
  • Each kit requires 1x AA battery (not included)
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)
  • Supplied as a pack

For details and contents of each Radio Kit Click Here

Teachers notes are available to download here.



Quantity 20
Type Radio project

Reviews


Strong Signal problem

Reviewed by: Tom de Havas - 01 April 2015
This is a great little receiver great fun to use and build and at the price is a perfect project. However in very rare circumstances of a very strong signal you might have some selectivity problems so I share this with you. If you are close to the transmitter. I am 2.5Km away from a 2000 Watt transmitter on 1197 KHz and 2.75Km away from a 320 Watt transmitter on 1242KHz and there is only 15 degrees difference in the direction. With a battery voltage of 1.6 volts I cannot pick up the weaker station but with a battery of 1.1 volts I can. So you'll find its better to use an old battery with this if you have a strong signal. For background on this Google "MK484 Selectivity strong signal problem" or replace MK484 with TA7642 or ZN414 in your search. Overall this will effect very few people so I still highly recommend this set and I have bought the 20 kits for teaching purposes.