Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

National Geographic 9024000 8 x 21mm Binoculars

Order Code:  

49-0233

  Copy to clipboard
Brand: National Geographic  Copy to clipboard MPN: 9024000 Copy to clipboard EAN-13: 4007922201405
  • Country of Origin: China
 Report an error

Discontinued

These 8 x 21mm binoculars from National Geographic have been manufactured to a high standard, complete with an attractive. convenient design. Fully coated BK-7 optics and solid mechanics enable a true-colour image reproduction. The pocket binoculars include not only a diopter adjustment and foldable rubber eyecups for eyeglass wearers, but also a handy pocket.

The full package includes: binoculars, bag, caps and instructions.


  • Dimensions: (L x W x H) 100 x 95 x 35mm
  • Lens diameter: 21mm
  • Robust and handy
  • Fully coated BK-7 optics
  • Splash proof
  • Diopter adjustment
  • Rubber eyecup for eyeglass wearers
  • Tripod mount
  • High-quality
  • Manufacturer's part 9024000
Dimensions (L x W x H) 100 x 95 x 35mm
Lens Diameter 21mm
Magnification 8 x

Reviews


Be the first to submit a review

Trustpilot