Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Texas Instruments DAC0800LCN 8bit D to A Convertor

Standard range
Order Code:  

82-0472

  Copy to clipboard
Brand: National Semiconductor  Copy to clipboard MPN: DAC0800LCN Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.57
10+ £2.55
25+ £2.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
95 in stock, despatched same dayAdditional quantity lead time 5 weeks
The DAC0800 series are monolithic 8-bit high-speed current-output digital-to-analogue convertors with 8-Bit resolution and 1 channel. Features include fast settling output current, complementary current outputs, interface directly with TTL, CMOS, PMOS, etc., low power, low cost.
  • Parallel interface
  • 4.5 to 18V Supply voltage
  • 2.5mA Supply current
  • 33mW Power
  • 0.1% Nonlinearity error
  • 100ns Settling time
  • 0°C to +70°C
  • DIL-16 Case
Number of Channels 1
Operating Temperature Range 0 to +70°C
Package/Case DIL-16
Power Dissipation 33mW
Resolution 8Bit
Supply Voltage 4.5 to 18V
Type DAC0800LCN

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot