National Semiconductor LM13700M Dual Transconductance Op Amp SMD

Order Code:

82-5039

Brand: National Semiconductor MPN: LM13700M

Discontinued


LM13700 consists of two current controlled transconductance amplifiers, each with differential inputs and a push-pull output. The two amplifiers share common supplies but otherwise operate independently. Linearising diodes are provided at the inputs to reduce distortion and allow higher input levels. High impedance buffers complement the dynamic range of the amplifier.


  • Surface mount SO-16 package
  • Forward transconductance adjustable over 6 decades
  • Excellent gm linearity
  • Excellent matching between amplifiers
  • High output signal-to-noise ratio
  • Applications include current-controlled amplifiers, current-controlled oscillators, multiplexers, timers, sample-and-hold circuits
Bandwidth 2MHz
Number of Amplifiers 2
Op Amp Type LM13700M
Operating Temperature Range 0 to +70°C
Package/Case SO-16
Supply Voltage 36V

Reviews


Be the first to submit a review

Trustpilot