National Semiconductor LM2576T-5.0 Switching Regulator 3A TO220

Order Code:

82-0664

Brand: National Semiconductor MPN: LM2576T-5.0

Discontinued


A 3A step-Down voltage regulator that provides all the active functions for a step-down (buck) switching regulator. This device offers a high efficiency replacement for three-terminal type linear regulators, substantially reducing the degree of thermal management required. This regulator is a simple to use device, requiring only a minimum of external components, thus reducing component and assembly costs. Suitable applications for this device include: simple high efficiency buck regulation, pre-regulation for linear regulators, on-card switching regulators, positive to negative conversion (buck-boost).
  • Single output
  • 5V Output voltage
  • 3A Output current
  • 4% Voltage accuracy
  • 8V to 40V Supply voltage
  • 52KHz Switching frequency
  • -40°C to +125°C
  • TO-220 Case
Current Limit 5.8A
Device LM2576T-5.0
Efficiency 77%
Frequency 52kHz
Operating Temperature Range -40 to +125°C
Output Voltage 5V
Package TO-220
Supply Voltage Max 40V

Reviews


Be the first to submit a review

Trustpilot