Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

National Semiconductor LM337T Adjustable Negative Voltage Regulator 1.5A TO220

Order Code:  

47-3328

  Copy to clipboard
Brand: National Semiconductor  Copy to clipboard MPN: LM337T Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

The LM337 is an adjustable 3-terminal negative voltage regulator capable of supplying in excess of 1.5A. It has a temperature-independent current limit, internal thermal overload protection and is suitable for a wide variety of applications including local on-card regulation, programmable-output voltage regulation or precision current regulation, .


  • Adjustable output voltage -1.2 to -37V
  • Output current 1.5A
  • TO-220 case
Number of Outputs Single
Operating Temperature Range 0 to +125°C
Output Current 1.5A
Output Voltage Adjustable
Package/Case TO-220
Regulator Type Adjustable negative

Reviews


Be the first to submit a review

Trustpilot