Christmas Opening Hours and Delivery Dates here

Naylors GB606 GR00 Glasspaper 25 230x280 240 Grit(00)

Order Code:

86-1700

Brand: Naylors MPN: GB606 GR00 25SHEETS
  • Country of Origin:
  • View All

Discontinued


Glasspaper sheets from Naylors suitable for joinery, wood preparation and general purpose use.


  • 240 grit
  • Sheet size 280 x 230mm
  • Supplied in packs of 25 sheets
Type Sanding Sheet
Grit Size Very Fine
Length 280mm
Width 230mm
Abrasive Material Glasspaper

Trustpilot