Neutrik 3-pole Locking Mains Connectors

Locking mains connectors providing a compact solution where secure and reliable mains connections are required at currents of up to 20A. The two non-compatible types are intended for use as inlets only and outlets only. Plugs are inserted and twisted to lock. Unlocking by release lever.
  • The two types are colour coded - blue =A type; grey = B type
  • Screw terminals (plug) 4.8mm faston connectors (socket)
  • Faston connectors with positive locking feature are available
  • Fit a standard XLR cut-out
  • SEV, UL and VDE approved
  • Dimensions: plug; 69 to 73mm x 25.8mm socket: 26 x 31 x 37.2mm
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Contact Finish For Use With Contact Termination Type Pin/Socket
Neutrik NAC3MPXXA A Type Locking Mains Socket
Neutrik NAC3MPXXA A Type Locking Mains Socket
Standard range
NAC3MPXXA
1+ £3.92
25+ £3.38
50+ £3.26
100+ £2.90

525 in stock, despatched same dayAdditional quantity lead time 7 weeks
Blue Gold plated Solder Quick lock Socket
Neutrik NAC3MPXXB B Type Locking Mains Socket
Neutrik NAC3MPXXB B Type Locking Mains Socket
Standard range
NAC3MPXXB
1+ £3.17
25+ £2.91
50+ £2.81

48 in stock, despatched same dayAdditional quantity lead time 7 weeks
Grey Gold plated Flat Tab Quick lock Socket
Neutrik Positive Lock Faston 4.8 x 0.5mm Pack of 20
Neutrik Positive Lock Faston 4.8 x 0.5mm Pack of 20
Standard range
NLFASTON
1+ £4.41
25+ £4.02

35 in stock, despatched same day
3-Pole Locking Mains Connector Positive lock faston
Contact rating20A rms
Operating voltage250V AC
Cable OD range5-15mm


Trustpilot