Site: Industry
Currency: GBP    
Neutrik NC3FD-LX-B XLR Panel Mount Socket 3-Pole

Neutrik NC3FD-LX-B XLR Panel Mount Socket 3-Pole

Neutrik
Standard range
Order Code:

20-2344

Brand: Neutrik MPN: NC3FD-LX-B
  • RoHS Compliant
  • Country of Origin: Liechtenstien
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.50
10+ £4.98
50+ £4.51
Price per unit Ex VAT
66 in stock, despatched same dayAdditional quantity lead time 7 weeks

The Neutrik XLR Panel Mount Socket 3-Pole NC3FD-LX-B features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.


  • All metal housing offers best overall RF protection and electromagnetic shielding
  • New duplex ground contact for excellent contact integrity between chassis and cable connector
  • Male connector's retention bar replaces plastic design with all metal version improving pull-out force
  • Larger solder contacts for easier termination
  • Optional connection to easily join pin 1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Connector Body Material Zinc Die-cast
Connector type XLR Female
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 3
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C