Christmas Opening Hours and Delivery Dates here

Neutrik NA-2I2O-DLINE Stage Box Black Connect DANTE® Network Audio

Order Code:

05-5716

Brand: Neutrik MPN: NA-2I2O-DLINE EAN-13: 7613187019081
Qty Unit Price (Ex VAT)
1+ £300.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 13/01/2026

The Neutrik NA-2I2O-DLINE stage box is a robust and versatile audio interface designed for professional audio systems. It features two inputs and outputs, enabling high-quality signal transmission in live sound environments. Ideal for concerts and events, this compact device ensures reliable audio connectivity on stage.
Adaptor Type Stage box
Colour Black
Height 51mm
IP Rating IP20
Length 164mm
Temperature Range -5 °C up to +60°C
Width 82mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot