Neutrik NA2MPMF Male XLR-phono Socket Adaptor

Order Code:

20-2454

Brand: Neutrik MPN: NA2MPMF

Discontinued


1 x 3-pole XLR Plug to 1 x RCA/Phono Socket Adaptor, PA6.6 Body Material, 19mm Diameter, Latch Lock Locking Device, Wired according to IEC 268-12, Versatile, Pre-wired and Ready to Use Adaptors to Reliably Interlock Various Connector Systems, Professional Look and Compact Space Saving Design, Rugged Diecast Shell for Best Reliability
Body Material PA6.6
Connector Type A 1 x 3-pole XLR Plug
Connector Type B 1 x RCA/Phono Socket
Length 60mm
Type XLR
Width 19mm

Reviews


Be the first to submit a review

Trustpilot