Neutrik NA3FJ XLR Female-Stereo Jack Adaptor

Standard range
Order Code:

20-2415

Brand: Neutrik MPN: NA3FJ EAN-13: 7613187004735
Qty Unit Price (Ex VAT)
1+ £12.84
10+ £12.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock25 due on 13/02/2025


Pre-wired and ready-to use 1 x 3-pole XLR socket to 1 x 6.35mm stereo locking jack adaptor from Neutrik.


  • Diameter 20mm
  • Polyamide body with rugged zinc diecast shell
  • Professional look and compact space saving design
  • Silver-plated bronze contacts
  • 1.5kV DC dielectric strength

Connector Body Material Zinc Die-cast
Connector Type XLR Female to 6.35mm Socket
Mounting Direction Inline
Mounting Type Coupler
No. of Contacts 3
Termination Coupler

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot