Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Neutrik NA3MDF XLR Male to Female Adaptor (Feed Through)

Standard range
Order Code:  

20-0447

  Copy to clipboard
Brand: Neutrik  Copy to clipboard MPN: NA3MDF Copy to clipboard EAN-13: 7613187002243
  • RoHS Compliant
  • Country of Origin: Liechtenstien
  • Free UK shipping available
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.08
5+ £7.00
10+ £6.81

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
43 in stock, despatched same dayAdditional quantity lead time 7 weeks

Buy Neutrik XLR Male to Female Adaptor (Feed Through) NA3MDF – a 3-pole XLR feed through adaptor with all metal housing that is suitable for a wide range of applications.


  • D-flange chassis mount
  • Male to female
  • IP40 Protection
  • IEC 61076-2-103 compliant
  • Flammability to UL 94 HB
  • Neutrik NA3 series
Connector Body Material Zinc Die-cast
Connector Type XLR Male to Female Feedthrough
Mounting Direction Inline
Mounting Type Chassis
No. of Contacts 3
Termination Plug In

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot