Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A cable mounted 3-pole XLR straight connector plug from Neutrik with black metal housing and silver contacts, for use with 8mm - 10mm outer diameter (O.D) cable.
This special version of the XLR cable connector XX Series is designed for large cable diameters, and to meet the demands of professional, industrial and commercial environments.
Incorporating all features of the XX Series, which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Connector Body Material | Zinc Die-cast |
---|---|
Connector Type | XLR Male |
Mounting Direction | Inline |
Mounting Type | Cable Mount |
No. of Contacts | 3 |
Termination | Solder |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In