Black XLR cable plug with 5 poles, straight orientation, from the Neutrik XX Series. The series offers several features which make it more reliable, easier to assemble and improves contact integrity as well as cable strain relief.
7.5A current rating 50Vac voltage rating Solder termination 8mm cable diameter Gold-plated brass contacts Zinc diecast shell Black chromium shell plating -30°C to +80°C operating temperature 3mR contact resistance Polyamide insert material
Mounting Type
Cable
Body Material
Metal
Number of Poles
5
Orientation
Straight
Type
XLR plug
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.