Neutrik NKSUB Series Panel Mount USB Reversible Gender Changers and Cable

Neutrik Brand: Neutrik
<P>Reversible USB gender changers type USB A and USB B required to integrate computer-based equipment into sound and video systems.</P>
  • Ideal for integration of digital equipments into audio systems
  • Designed to fit standard Neutrik D-Series cutouts
  • Black or Nickel finish
  • Universally accepted standard D-shape housing
  • Matching cable available
  • Neutrik NKUSB series
Description Image Product Buy Qty Pricing (Ex VAT) Connection Type Connector type Mounting Direction Mounting Type No. of Contacts Specification Type
Neutrik NAUSB-W USB Changer (Reversible) A - B
Neutrik NAUSB-W USB Changer (Reversible) A - B
Standard range
Order code: 20-1553
MPN: NAUSB-W

361 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £4.80
10+ £4.60
25+ £4.41
USB A to B Changer USB Straight Chassis 4 USB 1.1 / 2.0 A / B
Neutrik NAUSB-W-B Reversible USB Changer Black A – B
Neutrik NAUSB-W-B Reversible USB Changer Black A – B
Standard range
Order code: 20-1555
MPN: NAUSB-W-B

38 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £5.77
10+ £5.59
USB A to B Changer USB Straight Chassis 4 USB 1.1 / 2.0 A / B
Electrical
Contact resistance30mΩ (mated pair)
Dielectric strength0,5 kV DC (1 min)
Insulation resistance> 0.1 GΩ
Rated current per contact1.5 A
Rated voltage< 40 V DC
Mechanical
Insertion force35 N
Withdrawal force10 N
Lifetime>1500 mating cycles
Chassis shapeD
Material
Contact platingAu
ContactsCuZn36
InsertPolyamide (PA 6)
ShellZinc diecast (ZnAl4Cu1)
Shell platingNickel
Environmental
FlammabilityUL 94 V-0
Temperature range-25°C to +85°C


Trustpilot