Neutrik RAPIDCABLE18 3m Mono Jack Np2c to Mono Jack Np2c

Order Code:

20-4030

Brand: Neutrik MPN: RAPIDCABLE18

Discontinued


High quality Neutrik 6.0mm SPOFC classic instrument cables terminated at each end with a 6.35mm mono-jack plug. Ideal for guitars and other instruments.


  • Nickel connector shells
  • Silver contacts
  • High quality German cable
  • Fitted with strain relief boots
  • Full outer screen cable to reduce pick up
  • Length 3m
Connector A 6.35mm jack plug
Connector B 6.35mm jack plug
Length 3m
Number of A Connectors 1
Number of B Connectors 1

Reviews


Be the first to submit a review

Trustpilot