The Tektronix Crazy 4Bundle!

The Tektronix Crazy 4Bundle!

Special offers on Tektronix 4B Series MSO Oscilloscopes and related software

For a limited time offer, customers can now purchase Tektronix 4B Series MSO Oscilloscopes at a 35% discount off the original price.

That’s not all, though - under the ‘Crazy 4Bundle’, we’re also offering 40% off any Tektronix software or any MSO4B compatible Tek VPI probe to their MSO4B order.

Don’t miss out on this fantastic upgrade opportunity – contact us today to find out more!

Tektronix 44B Models:

  • MSO44B 4-BW-350
  • MSO44B 4-BW-500
  • MSO44B 4-BW-1000
  • MSO44B 4-BW-1500

Tektronix 46B Models:

  • MSO46B 4-BW-350
  • MSO46B 4-BW-500
  • MSO46B 4-BW-1000
  • MSO46B 4-BW-1500

Both packages offer excellent features, with two differences:

  • Input channels: Choose between 4 channels (44B) or 6 channels (46B)
  • Bandwidth: Available in 350 MHz, 500 MHz, 1000 GHz, and 1500 GHz models

Shared Features:

  • 6.25 GS/s sample rate
  • 12-bit ADCs
  • 31.25 or 62.5 Mpoints record length
  • Each channel can be used for synchronized analog waveforms and spectrum analysis, or converted to 8 logic channels
  • Industry-leading user interface
  • 13.3 inch, HD touchscreen
  • Decoders available for over 25 serial protocols
  • Wide range of available probes

Each model includes:

One passive analog probe per channel:

  • TPP0250 250 MHz probes with 200 MHz bandwidth models
  • TPP0500B 500 MHz probes with 350 MHz and 500 MHz bandwidth models
  • TPP1000 1 GHz probes with 1 GHz and 1.5 GHz models

One passive probe per channel

Installation and safety manual

Embedded help

Power chord

Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration

One-year warranty covering all parts and labour on the instrument

One-year warranty covering all parts and labour on included probes

Compatible TEK VPI Probes:

TIVP1L TIVP1 TIVH08L TIVM1L TIVH08 TIVM1 TIVP05L TIVH05L TIVH05 TIVP05 TIVH02L TIVP02L TDP7710 TDP7708 TIVP02 TDP7706 TDP7704 TAP4000 TDP4000 TPR4000 TAP3500 TDP3500 TCP0150 TDP1500 TAP2500 TDP1000 TCP0030A TDP0500 TPR1000 THDP0100 TAP1500 TCP0020 TCPA300 TCP312A TMDP0200 THDP0200 TLP058 TPP0850 TPP1000 TPP0502 TPP0500B

Take advantage of this limited-time offer today, and upgrade your testing and measurement capabilities with Tektronix high-performance oscilloscopes. Contact sales@rapidonline.com for more information.

This offer ends on Friday, 28 March 2025, and cannot be used in conjunction with other Tektronix promotions.

Share |


Post a Comment



Trustpilot