Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

NIC 88-1314 SMD Power Inductor 220uH 0.8A Cs31

Order Code:  

88-1264

 
Brand: NIC MPN: 88-1314 PCB Symbol, Footprint or 3D Model

Discontinued


A surface mount power inductor ideal for a wide range of power management and voltage conversion applications.


  • Inductance value: 220µH
  • Current rating: 0.8A
  • Low profile surface mount construction
  • 100% tin terminations
  • Suitable for reflow soldering
  • Inductance value marked on top of case
  • NIC NPI-W series
Inductance 220µH
Size 10 x 12.7 x 5mm
Tolerance 20%

Reviews


Be the first to submit a review

Trustpilot