Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

NIC NACE221M35V8X10.5 220uf 35V SMD Electro Capacitor, Reel of 300

Order Code:  

11-2396

  Copy to clipboard
Brand: NIC  Copy to clipboard MPN: NACE221M35V8X10.5 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A NACE series, surface mount aluminium electrolytic capacitor with anti-solvent properties up to 2 minutes. Designed for automatic mounting and reflow soldering. Supplied in Tape & Reel of 300 pieces


Capacitance 220µF
Dimensions Ø8 x 10.5mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Type SMD
Voltage 35V

Reviews


Be the first to submit a review