NIC NPI31W330MTRFR SMD Power Inductor 33uH 2.0A Cs31

Order Code:

88-1266

Brand: NIC MPN: NPI31W330MTRFR

Discontinued



Inductance 33µH
Size 10 x 12.7 x 5mm
Tolerance 20%

Reviews


Be the first to submit a review

Trustpilot