Site: Industry
Currency: GBP    
Nickel Hydride Battery D 2200mAh(single)

Nickel Hydride Battery D 2200mAh(single)

GP
Order Code:

18-4015

Brand: GP MPN: GPRHC22DN000

Discontinued


Rechargeable NiMH Cylindrical Cell, 2200mAh Capacity, 1.2V Nominal Voltage, D Size Battery, 220mA Charging Current, 16hrs Charging Time, Protruded Positive and Flat Negative Terminal, 71g Weight, A Range of Nickel Metal Hydride Rechargeable Batteries in the Most Popular Standard Size, Higher Capacities Compared to Nickel Cadmium Types, No Special Disposal Requirements, Fast Charge Capability, up to 1000 Recharge Cycles, Environmentally Friendly, No Memory Effect, GPs NiMH Rechargeable Batteries are Especially Designed to Meet the Most Stringent Needs of Todays High Drain Applications such as Digital Cameras (4 Times Shots Output and Longer-lasting than Normal Alkaline Batteries), MD & MP3 Players and other Portable Devices, GP
Battery Size D
Capacity 2200mAh
Chemistry NiMH
Dimensions (H x W x D) 61.5 x 34.2 x 34.2mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Weight (Per Battery) 71g
Diameter 34.2mm
Nominal voltage 1.2V
Operating Temperature 0 to 45°C
Package Type Cylindrical
Rechargeable Yes
Storage Temperature -20 to 35°C
Type Battery, Secondary (Rechargeable)
UN Number A123

Order Code: 18-2506

MPN: 5030912

Ansmann
Standard range
Price per unit Ex VAT
1+
£8.99
Available to back orderBack-order availability date - 03/04/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C