NightSearcher NSGALAXY1000 Galaxy 1000 LED Portable Rechargeable Floodlight

Order Code:

86-6002

Brand: NightSearcher MPN: NSGALAXY1000 EAN-13: 5060033285411

Discontinued


The Galaxy 1000 LED portable rechargeable work light is ideal for inspection and other tasks where a lightweight portable solution is required.

It has two light settings, high and low, producing 1000 lumens and 500 lumens respectively. The Galaxy 1000 has a 7.4V, 1800mAh lithium-ion battery and will operate for 1 hour 40 minutes on the high setting and 3 hours 20 minutes on low.



  • 360º adjustable stand
  • Designed to meet IP54
  • Fold-flat design for compact storage
  • Can be wall or tripod mounted
  • Simple click button to set light level
  • Supplied with 230V AC mains charger and 12V vehicle charger
  • NightSearcher type NSGALAXY1000

Tripod not included.
Type Floodlight
Light Output 1000lm
Protection Type IP54
Voltage 7.4V

Reviews


Be the first to submit a review

Trustpilot