NightSearcher NSGALAXY2000 Galaxy 2000 LED Portable Rechargeable Floodlight

Order Code:

86-6004

Brand: NightSearcher MPN: NSGALAXY2000 EAN-13: 5060033285404

Discontinued


The Galaxy 2000 LED portable rechargeable work light is ideal for inspection and other tasks where a lightweight portable solution is required.

It has two light settings, high and low, producing 2000 lumens and 1000 lumens respectively. The Galaxy 2000 has a 7.4V, 4800mAh lithium-ion battery and will operate for 2 hours on high and 4 hours on low.



  • 360º adjustable stand
  • Designed to meet IP54
  • Fold-flat design for compact storage
  • Can be wall or tripod mounted
  • Simple click button to set light level
  • Supplied with 230V AC mains charger and 12V vehicle charger
  • NightSearcher type NSGALAXY2000

Tripod not included.
Type Floodlight
Light Output 2000lm
Protection Type IP54
Voltage 7.4V

Reviews


Be the first to submit a review

Trustpilot