NightSearcher NSGALAXYPRO Galaxy Pro LED Portable Rechargeable Floodlight

Order Code:

86-6006

Brand: NightSearcher MPN: NSGALAXYPRO EAN-13: 5060033280195

Discontinued


The NightSearcher Galaxy-Pro rechargeable LED Floodlight has been designed using the toughest composite materials for use in industrial applications where it is essential to have robust, maintenance-free equipment.

Utilising the very latest LED technology the Galaxy-Pro produces a very impressive 3500 Lumens output (equivalent to a 500W Halogen light) and produces a wide floodlight beam in excess of 30m.


  • 3 light settings: high: 3500 lumens, low: 1750 lumens & dimmable: 10 to 100%
  • Runtime: 4 hours (high), 8 hours (low)
  • Battery: 7.4V, 13.2Ah, Lithium-ion
  • Storage on the reverse for mains charger
  • Robust, durable polycarbonate construction
  • Designed to meet IP54
  • Silent operation
  • Lamp housing tilts to direct the beam
  • High visibility reflectors on feet
  • Supplied with mains charger
  • NightSearcher type NSGALAXYPRO
Type Floodlight
Light Output 3500lm
Protection Type IP54
Voltage 7.4V

Reviews


Be the first to submit a review

Trustpilot