Nilfisk Alto 128470804 C110.7-5 PCA X-TRA Pressure Washer + Patio Cleaner 110bar

Order Code:

96-7581

Brand: Nilfisk MPN: 128470804 EAN-13: 5715492182701

Discontinued


The Kew Nilfisk Alto C110.7-5 PCA X-TRA Pressure Washer is a compact and handy sized high-pressure washer for basic outdoor cleaning tasks. It has a lightweight design with integrated wheels making it easy to transport. This machine has a number of functions that cover basic cleaning needs and is used for many jobs around the house and garden.

It has a reliable and long-lasting universal motor, aluminium pump head and auto start stop. The standard Nilfisk bayonet coupling on the new G1 gun ensures compatibility to all the Nilfisk consumer accessories range. It has on board storage for the gun, lance, nozzles and cable. The Click&Clean nozzle system makes it quick and easy to change the nozzles. Quick connection of hose with integrated swivel function.

It can also be operated from a standing water source such as a water butt tap.

Standard Accessories:

1 x 5m High-Pressure Hose
1 x Click&Clean Extension Lance
1 x Click&Clean Powerspeed Nozzle
1 x Click&Clean Tornado Nozzle
1 x Click&Clean Foam Sprayer and Bottle
1 x 5m Mains Supply Cable
1 x Nozzle Jet Cleaning Tool
1 x Hose Connector

Additional Accessories:

1 x Click&Clean Compact Patio Cleaner for paths, drives, patios, decks and other large areas.

1 x Click&Clean Soft Bristled Brush for cleaning cars and caravans, this is also useful for cleaning conservatories and green houses.

Specification

Max. Pressure: 110 bar
Flow Rate: 440 L/hr.
Motor: 1,400W
Max. Water Feed Temperature: 40°C
Hose Length: 5m
Dimensions: 260 x 295 x 660mm
Weight: 6.5kg


Type Pressure washer

Reviews


Be the first to submit a review

Trustpilot