Nimrod PRO-100K Solder Pro 100 Butane Soldering Iron Set

Order Code:

85-0807

Brand: Nimrod MPN: PRO-100K UPC-12: 742286991015

Discontinued


The Nimrod SolderPro 100 Gas Powered Soldering Iron is a compact, butane gas-powered, soldering iron that produces heating power equivalent to a 30 to 100W electrically powered iron.

The iron is supplied in a set which includes cleaning sponge, hot air tip, hot air tip shield, flame tip, hot knife tip and a supply of solder in a convenient storage case.


  • Ideal for light brazing, jewellery, hobbies, model making, crafts, etc.
  • Ideal for use where mains power is unavailable
  • Solder bit temperature 250 to 500°C
  • Protective cap incorporates a flintwheel gas igniter and pocket clip
  • Click here for a suitable replacement soldering tip
  • Nimrod type SolderPro 100K

Supplied without gas.

Click here for suitable gas canisters.



Reviews


Be the first to submit a review

Trustpilot