Christmas Opening Hours and Delivery Dates here
NKK FR01FR10P-S 10mm Decimal Rotary Switch Straight

NKK FR01FR10P-S 10mm Decimal Rotary Switch Straight

Order Code:

55-6403

Brand: NKK Switches MPN: FR01FR10P-S

Discontinued



  • Casing/button colour: Black, Orange
  • Connection (components): Solder pins
  • Contact type: 1 maker
  • Content: 1 pc(s)
  • Functions (switches): latch
  • Lighting type: none
  • Material (LoV): PVC
  • Max. temperature: 85 °C
  • Min. temperature: -25 °C
  • Operation type: Screwdriver
  • Switch position: 1 x Off/On
  • Switch postions: 10
  • Switch type (category): Rotary switch
  • Switching current (max.): 0.1 A
  • Switching voltage: 50 Vdc
  • Type (manufacturer type): FR01FR10P-S
Number of Positions 10
Contact Current 100mA
Contact Resistance 100mΩ
Contact Voltage 50V
Dielectric Strength 250V
Height 10mm
Number of Poles 1
Operating Life (Cycles) 10000
Operating Temperature Range -25 to +85°C
Width 10mm

Trustpilot