NKK MRA206-A 250mA Miniature Rotary Switch DP 2-6 Positions 125V AC Black

Order Code:

55-6241

Brand: NKK Switches MPN: MRA206-A

Discontinued



  • Casing/button colour: Black
  • Connection (components): Solder pins
  • Contact type: 2 makers
  • Content: 1 pc(s)
  • Functions (switches): latch
  • Lighting type: none
  • Material (LoV): Metal
  • Max. temperature: 70 °C
  • Min. temperature: -10 °C
  • Operation type: Button
  • Switch position: 2 x Off/On
  • Switch postions: 6
  • Switch type (category): Rotary switch
  • Switching angle: 1 x 30 °
  • Switching current (max.): 0.25 A
  • Switching voltage: 125 Vac
  • Type (manufacturer type): MRA206-A
Contact Current 250mA
Contact Resistance 10mΩ
Contact Voltage 125V
Dielectric Strength 1000V
Height 16mm
Indexing Angle 30°
Length 42mm
Number of Poles 2
Number of Positions 2 to 6
Operating Life (Cycles) 30000
Operating Temperature Range -10 to +70°C
Width 16mm

Reviews


Be the first to submit a review

Trustpilot