Christmas Opening Hours and Delivery Dates here

NKK MRK112-A 0.1A IP67 1/2" Dia Rotary Switch 2-12 Positions 28V

Order Code:

55-6244

Brand: NKK Switches MPN: MRK112-A EAN-13: 2050001258700
Qty Unit Price (Ex VAT)
1+ £15.39
25+ £13.26
50+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 available to back orderBack-order availability date - 13/01/2026


  • Casing/button colour: Black
  • Connection (components): Solder pins
  • Contact type: 1 maker
  • Content: 1 pc(s)
  • Functions (switches): latch
  • Lighting type: none
  • Material (LoV): Metal
  • Max. temperature: 70 °C
  • Min. temperature: -10 °C
  • Operation type: Button
  • Switch position: 1 x Off/On
  • Switch postions: 12
  • Switch type (category): Rotary switch
  • Switching angle: 1 x 30 °
  • Switching current (max.): 0.25 A
  • Switching voltage: 125 Vac
  • Type (manufacturer type): MRK112-A
Number of Positions 2 to 12
Contact Current 250mA
Contact Resistance 50mΩ
Contact Voltage 28V
Dielectric Strength 500V
Height 12.6mm
Indexing Angle 30°
Length 29.1mm
Number of Poles 1
Operating Life (Cycles) 30000
Operating Temperature Range -10 to +70°C
Width 12.6mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, August 20, 2014 | Question by: Rapid Customer | Product code: 55-6244
Q. Are these goog for dc
A. Hi Mike. Thank you for your question. This rotary switch can be used for AC or DC applications.

Reviews

Be the first to submit a review

Trustpilot