Site: Industry
Currency: GBP    
NMB Minebea 3610KL-04W-B50-P00 BLOWER 92X92 MM 12V

NMB Minebea 3610KL-04W-B50-P00 BLOWER 92X92 MM 12V

NMB Minebea
Extended range
Order Code:

51-2973

Brand: NMB Minebea MPN: 3610KL-04W-B50-P00 EAN-13: 2050000369544
Qty Unit Price (Ex VAT)
1+ £16.82
Price per unit Ex VAT
Available to back orderBack order, lead time 6 weeks

This 12V DC ball bearing axial fan from NMB® Minebea meets the highest quality standards.
  • Clockwise rotation
  • Air outlet over struts
  • Plastic impeller and casing
  • Speed 3200rpm
  • Current 0.315A
  • Manufacturer's part 3610KL-04W-B50-P00

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C