Site: Industry
Currency: GBP    
NMB Minebea 4710KL-04W-B50-E00 Fan 4710KL-04W-B50-P00

NMB Minebea 4710KL-04W-B50-E00 Fan 4710KL-04W-B50-P00

NMB Minebea
Standard range
Order Code:

51-2969

Brand: NMB Minebea MPN: 4710KL-04W-B50 EAN-13: 2050000325618
Qty Unit Price (Ex VAT)
1+ £17.37
Price per unit Ex VAT
56 in Stock, despatched in 4 days

This 12V DC axial fan with ball bearing by NMB® Minebea conforms to the highest quality standards.


  • Clockwise rotation
  • Plastic impeller and casing
  • Speed 2800rpm
  • Dimensions 119 x 119 x 25mm
  • Rated voltage 12V
  • Current 0.55A
  • Manufacturer's part 4710KL-04W-B50-P00
Airflow 114.7CFM
Bearings Ball
Dimensions 119 x 119 x 25mm
Noise 41.5dB(A)
Operating Temperature -10 to +60°C
Sensor N/A
Speed 2800rpm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C