Norbar 120110.01 4AR-N Industrial Torque Wrench 1in 200-800Nm (150-600 lbf·­ft)

Extended range
Order Code:

96-7654

Brand: Norbar MPN: 120110.01 EAN-13: 5060207566308
Qty Unit Price (Ex VAT)
1+ £430.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Norbar Industrial Torque Wrench is a long-time customer favourite re-engineered to be more compactable, robust and easy-to-use. Ideal for heavy-duty applications. It has an easy to read scale that is shielded from dust, dirt and spray. Its unique profiled cam and reaction plate give a much clearer 'torque break point' reducing the possibility of over torqueing.

The robust construction gives accurate results to ± 4% even in arduous working conditions. Can be split and packed in 2 parts for a smaller, easier to transport package. Push-through ratchet allows two direction torqueing. The redesigned handle is more comfortable and guides the operator's hand to the correct position. Designed to be cost effectively serviced.

Supplied with a Declaration of Conformance, which meets the requirements of ISO 6789-1:2017.

This Norbar Industrial Torque Wrench has the following specification:

Drive: 1in Square
Range: 200-800Nm (150-600 lbf·­ft)
Ratchet Type: Push Through
Length: 1,214mm
Weight: 6.65kg


Type Wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot