Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Norbar 13700 Torque Screwdriver Kit 0.3-1.5Nm 1/4in Hex

Standard range
Order Code:  

96-7687

  Copy to clipboard
Brand: Norbar  Copy to clipboard MPN: 13700 Copy to clipboard EAN-13: 5060207564151
 Report an error
Qty Unit Price (Ex VAT)
1+ £134.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1 available to back orderBack-order availability date - 06/11/2024

The Norbar Torque Screwdriver is accurate, comfortable, durable, and easy to use. Supplied with a 1/4in hexagon bit holder. The comfortable, durable handle is constructed using two materials; a base material for strength overlaid with a soft feel grip for comfort and slip resistance.

For maximum versatility and particularly for applications with limited access, the bit holder can be removed and replaced with widely available screwdriver blades. The screwdriver allows for easy torque adjustment without the need of additional specialist tools, and also has a lock to prevent accidental adjustment of the set torque. The tool ‘slips’ when torque is achieved, removing the possibility of ‘over tightening’.

It comes supplied with a traceable calibration certificate (for the clockwise direction). Accuracy meets the minimal requirements of ISO 6789-1:2017.

Kits come with a range of 12 bits, packaged in a quality hinged box.

The Norbar 13700 Torque Screwdriver Kit, comes with the following:

3 x TORX Bits: TX10, TX15, TX20.

5 x Male Hexagon Bits: 2mm, 2.5mm, 3mm, 4mm, 5mm.

2 x Phillips Bits: PH1, PH2.

1 x Flat Bit 3mm.

1 x 1/4in Male Square Bit.


ESD Safe No
Height Safe No
Non Sparking No
Tip Type Hex
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot