Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Norbar Torque Screwdriver is accurate, comfortable, durable, and easy to use. Supplied with a 1/4in hexagon bit holder. The comfortable, durable handle is constructed using two materials; a base material for strength overlaid with a soft feel grip for comfort and slip resistance.
For maximum versatility and particularly for applications with limited access, the bit holder can be removed and replaced with widely available screwdriver blades. The screwdriver allows for easy torque adjustment without the need of additional specialist tools, and also has a lock to prevent accidental adjustment of the set torque. The tool ‘slips’ when torque is achieved, removing the possibility of ‘over tightening’.
It comes supplied with a traceable calibration certificate (for the clockwise direction). Accuracy meets the minimal requirements of ISO 6789-1:2017.
Kits come with a range of 12 bits, packaged in a quality hinged box.
The Norbar 13701 Torque Screwdriver Kit, comes with the following:
3 x TORX Bits: TX10, TX15, TX20.
5 x Male Hexagon Bits: 2mm, 2.5mm, 3mm, 4mm, 5mm.
2 x Phillips Bits: PH1, PH2.
1 x Flat Bit 3mm.
1 x 1/4in Male Square Bit.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Tip Type | Hex |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In