Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Norbar 15010 Pro 25 Torque Wrench 1/4in Drive 5-25Nm

Order Code:  

96-7669

  Copy to clipboard
Brand: Norbar  Copy to clipboard MPN: 15010 Copy to clipboard EAN-13: 5060207565707
 Report an error

Discontinued

The Norbar Professional Torque Wrench is calibrated to ±3% accuracy and features a high-quality 48 tooth ratchet. The large dual scale makes for better visibility and a more accurate setting. The quick torque setting saves time, with approximately 9 turns from minimum to maximum torque.

The push/pull type lock is fast and intuitive to use and prevents accidental adjustment. It has a very compact ratchet (Ø25.3mm), that allows excellent access. Fitted with an ergonomically designed handle that utilises soft and hard composites resulting in a comfortable to use and safe grip. The handle and lens resist all chemicals in common automotive, industrial and aviation use.

The unique TimeStrip® label gives a visual indication that the wrench is due for recalibration.

This Norbar Pro 25 Torque Wrench has the following specification:

Drive: 1/4in Square
Range: 5.0-25.0 N·m (45.0-220.0 lbf·in)
Ratchet Teeth: 48
Ratchet Type: Reversible
Length: 221mm
Weight: 0.26kg


Type Wrench

Reviews


Be the first to submit a review

Trustpilot