Norbar 15220 Pro 15 Torque Wrench 1/4in Drive 3-15Nm

Extended range
Order Code:

98-2935

Brand: Norbar MPN: 15220 EAN-13: 5060922236272
Qty Unit Price (Ex VAT)
1+ £204.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Norbar Pro Torque Wrench has the following specifications:

Drive: 1/4in Square.
Range: 3-15Nm (27-132 lbf-in).
Scale Increments (N·m): 0.1Nm (1lbf·in).
Ratchet Type: Reversible.
Length: 221mm.
Weight: 0.26kg.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot