Norbar 15221 Pro 15 Torque Wrench 3/8in Drive 3-15Nm

Standard range
Order Code:

98-2936

Brand: Norbar MPN: 15221 EAN-13: 5060922236289
Qty Unit Price (Ex VAT)
1+ £204.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

This Norbar Pro Torque Wrench has the following specifications:

Drive: 3/8in Square.
Range: 3-15Nm (27-132 lbf.in).
Scale Increments: 0.1Nm (1 lbf·in).
Ratchet Type: Reversible.
Length: 221mm.
Weight: 0.26kg.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot