Norbar 15223 Pro 25 Torque Wrench 3/8in Drive 5-25Nm

Standard range
Order Code:

98-2938

Brand: Norbar MPN: 15223 EAN-13: 5060922236302
Qty Unit Price (Ex VAT)
1+ £204.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

This Norbar Pro Torque Wrench has the following specifications:

Drive: 3/8in Square.
Range: 5-25Nm (44-220 lbf.in).
Scale Increments: 0.2Nm (2 lbf·in).
Ratchet Type: Reversible.
Length: 221mm.
Weight: 0.26kg.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot