Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1200.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Norbar NorTronic® is an electronic 1/2in Drive torque and angle wrench capable of measuring, displaying, storing, and transmitting test results as well as receiving configuration settings from TDS (Torque Data Systems PC Software) via a USB or wireless interface.
It has two identical colour display positions at 90° to each other. This enables the user to see a display when the tool is operated in either the vertical or horizontal plane. It also gives visual, audible, and physical indication via vibration that the target torque setting has been reached.
Drive: 1/2in.
Capacity: 5 - 50Nm.
Type | Wrench |
---|
To use this facility please Sign In.
Sign In