Norgren 18-013-881 Pressure Gauge Panel Mount 0-10 Bar ø63mm G1/4A Rear Port

Norgren 18-013-881 Pressure Gauge Panel Mount 0-10 Bar ø63mm G1/4A Rear Port

Order Code:

63-3207

Brand: Norgren MPN: 18-013-881
  • Country of Origin: Germany

Discontinued


This pneumatic pressure gauge is designed to monitor pressures in a compressed air system for optimum efficiency.


  • Gauge diameter 63mm
  • Pressure range 0 to 10 Bar
  • Rear port location panel mount
  • Port size G1/4A
  • Accuracy 2.5% FSD
  • Ambient/media temperature -20°C to +52°C
  • Conforms to BS EN 837-1
Type Pneumatic pressure gauge
Hose O/D N/A
Medium Compressed air
Thread G1/4A

Reviews


Be the first to submit a review

Trustpilot