Norgren 33804120/PC Direct Acting 2/2 Solenoid Valve

Order Code:

63-4589

Brand: Norgren MPN: 33804120/PC
  • Country of Origin:

Discontinued


This compact, 22mm solenoid valve is suitable for use with flexible hoses with 6mm I/D. Works with filtered, oiled and unoiled compressed air, light oil, water and other non-corrosive liquids and gases.


  • Function 2/2
  • Includes diffuser
  • Fluid temperature -20°C to +90°C
  • Max. flow pressure 113l/min
  • Operating voltage 24V DC
  • Operating temperature -20°C to +50°C
  • Max. operating pressure 6 Bar
Type Solenoid valve
Hose O/D 6mm
Medium Compressed air / oil / water
Thread N/A

Reviews


Be the first to submit a review

Trustpilot