Norgren C-5020 Appliance Outlet Compatible with Microsol 2/2-Way Valve

Standard range
Order Code:

63-0970

Brand: Norgren MPN: C-5020 EAN-13: 2050000820687
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in Stock, despatched in 4 days

This miniaturized electrical connector is designed to connect appliances to Microsol 2/2-way valves.


  • M3 Central fixing nut
  • Temperature -40°C to +90°C
  • Maximum current 10A
  • Voltage 250V AC 300V DC
Type Electrical connector
Hose O/D N/A
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot