Norgren Magnetic Switches normally Open

Norgren Brand: Norgren
<p>These magnetically operated reed switches are suitable for use with all Norgren pneumatic/hydraulic cylinder ranges with magnetic pistons. The switches can be flush mounted with the supplied adaptor and there is an LED to indicate operation.</p>
  • Choice of 5m cable or 0.3m cable with M8 plug
  • Wide input voltage
  • Normally open configuration
  • Protection class IP66
Description Image Product Buy Qty Pricing (Ex VAT) Type Hose O/D Medium Thread
Norgren M/50/LSU/5V Magnetic Switch NO 5m Cable
Norgren M/50/LSU/5V Magnetic Switch NO 5m Cable
Standard range
Order code: 63-3420
MPN: M/50/LSU/5V

17 in Stock, despatched in 4 days
1+ £32.77
Magnetic switch N/A N/A N/A
Norgren M/50/LSU/CP Magnetic Switch NO 0.3m M8 Plug
Norgren M/50/LSU/CP Magnetic Switch NO 0.3m M8 Plug
Standard range
Order code: 63-3421
MPN: M/50/LSU/CP

16 in Stock, despatched in 4 days
1+ £31.57
Magnetic switch N/A N/A N/A


Trustpilot