Norgren Minisol 09-211-103-21+EDC+AQF 2/2 22mm Solenoid Valve G1/8

Order Code:

63-5714

Brand: Norgren MPN: 09-211-103-21+EDC+AQF
  • Country of Origin: Switzerland

Discontinued


A compact and lightweight direct acting inline solenoid valve designed for neutral, gaseous and fluid mediums.


  • Function 2/2
  • Long life - in excess of 25 x 106 cycles
  • High cycle rate of up to 2000 cycles/min
  • Low power consumption
  • Port G1/8
  • Stainless steel enclosure
  • Operating voltage 24V DC
  • Operating pressure 0 to 40 Bar
  • Media temperature range -15°C to +130°C
Type Pneumatic solenoid valve
Hose O/D N/A
Medium Compressed air / liquids
Thread G1/8

Reviews


Be the first to submit a review

Trustpilot