Norgren Pneufit 100231008 Straight Reducer/Expander - Stem O/D 10mm Hose O/D 8mm
Image Representative of Range

Norgren Pneufit 100231008 Straight Reducer/Expander - Stem O/D 10mm Hose O/D 8mm

Standard range
Order Code:

63-2226

Brand: Norgren MPN: 100231008 EAN-13: 2050000183386
Qty Unit Price (Ex VAT)
1+ £3.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 19/02/2025

This stem to hose straight reducer/expander fitting has a push-fit design that is simple to use and provides a positive hose anchorage with a strong and leakproof connection.


  • Stem O/D 10mm
  • Hose O/D 8mm
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Type Straight reducer / expander
Hose O/D 8mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot