Norgren Pneufit 10147 Series Push-In 90° Swivel Elbow Adaptors

<p>A range of compact 90° swivel elbow adaptors with an easy-to-use and secure push-in fitting for hoses. The adaptors feature BSP tapered threads and positive hose anchorage. The design enables the rapid assembly of pneumatic circuits and other compressed air systems.</p>
  • Range of hose diameters and thread sizes
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Non-PTFE thread sealant
  • VMQ-free O rings

Trustpilot